892-052-544-108

Heilind Number:EDA892-052-544-108
Manufacturer:EDAC
Manufacturer Number:892-052-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-544-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row of 52 positions, ensuring efficient data transmission. With a current rating of 3 A, it guarantees reliable power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers robust housing for secure PCB attachment. The copper alloy contact material and a pitch of .1 inches enable precise signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to your PCB setup.