892-052-544-201

Heilind Number:EDA892-052-544-201
Manufacturer:EDAC
Manufacturer Number:892-052-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-544-201

Detailed Description

Enhance the connectivity of your high-temperature applications with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient connections. Boasting two rows and 52 positions, it offers ample space for seamless PCB integration. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.