892-052-544-212

Heilind Number:EDA892-052-544-212
Manufacturer:EDAC
Manufacturer Number:892-052-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts a sturdy construction that can withstand high temperatures ranging from -40 to 105 °C. With a dual-row configuration and a total of 52 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, this connector delivers flexibility in installation. Trust in its 3A amperage rating and robust design to meet the performance needs of your projects. Ideal for use in a variety of industries, this connector is a reliable choice for Board To Board PCB connections.