892-052-555-201

Heilind Number:EDA892-052-555-201
Manufacturer:EDAC
Manufacturer Number:892-052-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. This sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh environments. With two rows and a total of 52 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your industrial or electronic projects. Its straight mount orientation makes installation a breeze, making it a must-have for any PCB assembly. Elevate your connectivity game with our high-performance Card Edge Connector.