892-052-555-204

Heilind Number:EDA892-052-555-204
Manufacturer:EDAC
Manufacturer Number:892-052-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-555-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance under extreme conditions. With a 3A amperage rating, it accommodates power-hungry applications with ease. Featuring two rows and 52 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing streamline installation. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly between -40 and 105°C, it's ideal for industrial and automotive use. Upgrade your connectivity solutions with this essential component.