892-052-555-207

Heilind Number:EDA892-052-555-207
Manufacturer:EDAC
Manufacturer Number:892-052-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-555-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 52 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Its straight mount orientation facilitates easy installation, making it a convenient and dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.