892-052-555-212

Heilind Number:EDA892-052-555-212
Manufacturer:EDAC
Manufacturer Number:892-052-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-555-212

Detailed Description

Enhance your PCB connections with our high temperature card edge connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only provides a secure link but also adds a touch of sophistication to your setup. Engineered for efficiency, it boasts a 3A amperage capacity, ensuring reliable power transmission. The housing, crafted from UL 94V-0 polyphenylene sulfide, guarantees durability and safety. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers efficient data transfer across 52 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Perfect for applications requiring precision and reliability, this connector is a must-have in any electronics toolkit. Elevate your connectivity experience with this essential component.