892-052-556-202

Heilind Number:EDA892-052-556-202
Manufacturer:EDAC
Manufacturer Number:892-052-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-556-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows and 52 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Its straight mount orientation adds versatility, making it ideal for diverse installation needs. Upgrade your connectivity solutions with this essential component.