892-052-556-204

Heilind Number:EDA892-052-556-204
Manufacturer:EDAC
Manufacturer Number:892-052-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring both reliability and safety. With a current rating of 3A, it offers efficient power delivery for your electronic devices. Featuring two rows and a total of 52 positions, it provides ample connectivity options for your PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees low resistance and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product to deliver exceptional performance in your electronic designs.