892-052-558-103

Heilind Number:EDA892-052-558-103
Manufacturer:EDAC
Manufacturer Number:892-052-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise connectivity for your electronic components. The Copper Alloy contacts provide reliable power transmission, rated for up to 3A of current. Mountable at a right angle, it seamlessly integrates into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. With 52 positions available, it offers ample flexibility for your design needs. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.