892-052-558-104

Heilind Number:EDA892-052-558-104
Manufacturer:EDAC
Manufacturer Number:892-052-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made from UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3 A and copper alloy contact material, it ensures efficient power transmission. Featuring one row with 52 positions and a pitch of .1 inches, it provides seamless connectivity for your circuit boards. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Upgrade your connectivity solutions with this essential component for any electronics project.