892-052-558-112

Heilind Number:EDA892-052-558-112
Manufacturer:EDAC
Manufacturer Number:892-052-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-558-112

Detailed Description

Enhance your high-temperature electronic connections with our sleek Black Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring seamless conductivity. With an amperage rating of 3A and 52 positions, it's perfect for various electronic applications. The right-angle mount orientation offers flexibility in installation, while a tight pitch of .1in and row spacing of .2in guarantee precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your setups with this essential component.