892-052-558-203

Heilind Number:EDA892-052-558-203
Manufacturer:EDAC
Manufacturer Number:892-052-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-558-203

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a crucial component for secure board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it not only offers superior heat resistance but also ensures reliable operation. The 52 positions, arranged in two rows with a pitch of .1 inches, provide ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Whether you require vertical or right-angle mounting, our versatile connector accommodates your needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity infrastructure with this essential component.