892-052-558-204

Heilind Number:EDA892-052-558-204
Manufacturer:EDAC
Manufacturer Number:892-052-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-558-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With two rows and a total of 52 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing make installation a breeze. Perfect for applications in demanding industries, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Its right-angle mount orientation adds versatility to your setup, making it an essential component for any project requiring secure and high-speed data transmission. Trust in our connector's quality and performance to elevate your connectivity solutions to the next level.