892-052-558-207

Heilind Number:EDA892-052-558-207
Manufacturer:EDAC
Manufacturer Number:892-052-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-performance applications. Boasting a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and durability. With a double row configuration and a total of 52 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation accommodates various PCB layouts with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Elevate your connectivity solutions with this essential component.