892-052-558-208

Heilind Number:EDA892-052-558-208
Manufacturer:EDAC
Manufacturer Number:892-052-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-558-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a durable and reliable solution for your electronic projects. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a current rating of 3 A, it provides efficient power transfer, while the Copper Alloy contacts guarantee secure and stable connections. Boasting a dual-row configuration with 52 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Its right-angle mount orientation further enhances versatility, fitting seamlessly into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your board-to-board connections with this essential component, setting new standards for reliability and performance.