892-052-559-112

Heilind Number:EDA892-052-559-112
Manufacturer:EDAC
Manufacturer Number:892-052-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-559-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 52 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Engineered for versatility, this connector boasts a right-angle mount orientation, making it suitable for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect solution for industrial and automotive projects. Upgrade your connectivity solutions with this essential component, a testament to our commitment to innovation in the field of PCB connectors.