892-052-559-204

Heilind Number:EDA892-052-559-204
Manufacturer:EDAC
Manufacturer Number:892-052-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-559-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. The two-row design with 52 positions offers ample connectivity options, perfect for demanding applications. Its right-angle mount orientation and .1-inch pitch make for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to the future of connectivity with this essential component.