892-052-559-208

Heilind Number:EDA892-052-559-208
Manufacturer:EDAC
Manufacturer Number:892-052-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-559-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts providing a total of 52 positions, it offers seamless connectivity for your electronic devices. The right-angle mount orientation facilitates easy installation, while the compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications in industries such as telecommunications, automotive, and industrial equipment. Trust in our Card Edge Connector for efficient and secure board-to-board connections that meet your high-performance standards.