892-052-560-204

Heilind Number:EDA892-052-560-204
Manufacturer:EDAC
Manufacturer Number:892-052-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-560-204

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, allow for efficient data transmission across 52 positions. The straight mount orientation offers versatility in installation, while a rugged operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Elevate your electronic connections with this essential component.