892-052-560-207

Heilind Number:EDA892-052-560-207
Manufacturer:EDAC
Manufacturer Number:892-052-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-560-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it guarantees a secure and reliable connection for your PCBs. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and 52 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial electronics. Elevate your connectivity game with this essential component.