892-052-560-212

Heilind Number:EDA892-052-560-212
Manufacturer:EDAC
Manufacturer Number:892-052-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 52 precisely spaced positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee reliable power transmission, rated for up to 3A. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Whether for industrial machinery or high-tech electronics, this connector is engineered to thrive in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.