892-053-500-101

Heilind Number:EDA892-053-500-101
Manufacturer:EDAC
Manufacturer Number:892-053-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-500-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 53 positions, this connector offers seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in our cutting-edge technology to streamline your connectivity solutions.