892-053-520-101

Heilind Number:EDA892-053-520-101
Manufacturer:EDAC
Manufacturer Number:892-053-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-520-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 53 positions, it offers seamless integration for your circuit board setups. The contact material, Copper Alloy, guarantees reliable conductivity, while the tight pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Its straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is perfect for industrial applications where robust performance is essential. Elevate your PCB connectivity with this high-quality component.