892-053-521-102

Heilind Number:EDA892-053-521-102
Manufacturer:EDAC
Manufacturer Number:892-053-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a single row featuring 53 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Its straight mount orientation further simplifies installation, making it a convenient and practical choice for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.