892-053-521-112

Heilind Number:EDA892-053-521-112
Manufacturer:EDAC
Manufacturer Number:892-053-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-521-112

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for efficient power transmission, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding industrial environments. With a single row configuration and 53 positions, it offers seamless integration on your boards. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation, making it a crucial component in your electronic systems. Elevate your connectivity game with this essential piece from our wide range of high-quality PCB connectors.