892-053-523-102

Heilind Number:EDA892-053-523-102
Manufacturer:EDAC
Manufacturer Number:892-053-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durable and reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand high temperatures and harsh environments. With a single row layout and 53 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.