892-053-523-104

Heilind Number:EDA892-053-523-104
Manufacturer:EDAC
Manufacturer Number:892-053-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-523-104

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, it features 53 copper alloy contacts for seamless data transfer. The .1 inch pitch and .2 inch row spacing ensure precision in your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its reliability for seamless board-to-board connectivity.