892-053-524-108

Heilind Number:EDA892-053-524-108
Manufacturer:EDAC
Manufacturer Number:892-053-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-524-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. Its 53 positions and 1 row configuration offer ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, trust in its straight mount orientation for secure installation. Upgrade your PCB connections with this essential component in our extensive lineup of connectors.