892-053-540-101

Heilind Number:EDA892-053-540-101
Manufacturer:EDAC
Manufacturer Number:892-053-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-540-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring high performance even in harsh environments. With an amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. The single-row design with 53 positions and a pitch of .1 inches offers seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this straight-mount orientation connector for secure and stable board-to-board connections. Elevate your electronic projects with this essential component.