892-053-540-103

Heilind Number:EDA892-053-540-103
Manufacturer:EDAC
Manufacturer Number:892-053-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-540-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 53 positions, making it perfect for secure board-to-board PCB connections. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure reliability even in high-temperature environments, with an operating range of -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, guarantees efficient power transmission. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.