892-053-541-101

Heilind Number:EDA892-053-541-101
Manufacturer:EDAC
Manufacturer Number:892-053-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-541-101

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust performance even in demanding environments. With a single row layout and 53 positions, it offers versatile connectivity options for your electronic projects. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Trust in its quality craftsmanship to deliver optimal performance and durability. Elevate your connectivity solutions with this essential component.