892-053-541-102

Heilind Number:EDA892-053-541-102
Manufacturer:EDAC
Manufacturer Number:892-053-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-541-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row with 53 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliable performance in extreme environments. With an amperage rating of 3A and a pitch of .1 inch, it's perfect for high-power applications. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connectivity with this top-of-the-line solution.