892-053-541-107

Heilind Number:EDA892-053-541-107
Manufacturer:EDAC
Manufacturer Number:892-053-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-541-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a single row layout and a total of 53 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortlessly achieved. Engineered for versatility, the straight mount orientation accommodates various installation requirements. From -40 to 105°C, its impressive operating temperature range ensures consistent functionality. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.