892-053-541-108

Heilind Number:EDA892-053-541-108
Manufacturer:EDAC
Manufacturer Number:892-053-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this black connector boasts a single row configuration with 53 positions, ideal for seamless board-to-board integration. With a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees robust performance even in extreme conditions. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a must-have for industrial applications. Elevate your connectivity solutions with this essential component.