892-053-541-112

Heilind Number:EDA892-053-541-112
Manufacturer:EDAC
Manufacturer Number:892-053-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-541-112

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and safety. Featuring a single row layout with 53 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in our connector to deliver exceptional performance and longevity to your electronic systems.