892-053-542-101

Heilind Number:EDA892-053-542-101
Manufacturer:EDAC
Manufacturer Number:892-053-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-542-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring a single row with 53 positions and a pitch of .1 inches, it guarantees efficient data transfer. The Copper Alloy contact material and straight mount orientation further enhance conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the tech industry. Upgrade your connectivity solutions with this essential component.