892-053-542-103

Heilind Number:EDA892-053-542-103
Manufacturer:EDAC
Manufacturer Number:892-053-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-542-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black exterior and is engineered to withstand extreme operating conditions, with a temperature range spanning -40 to 105°C. Constructed with top-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a single row layout and a total of 53 positions, it offers ample connectivity options while maintaining a compact design. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your setup. Whether you're working on industrial machinery, automotive applications, or electronic devices, this connector is your essential solution for secure and efficient board-to-board connections. Trust in its 3A amperage rating and robust construction to deliver consistent performance, every time. Elevate your projects with the ultimate in connectivity technology.