892-053-542-104

Heilind Number:EDA892-053-542-104
Manufacturer:EDAC
Manufacturer Number:892-053-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-542-104

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in sleek black. Designed for optimal performance, it boasts a low amperage of 3A, ideal for various electronic applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a single row configuration and a pitch of .1 in, it offers seamless integration onto your board. The 53 positions and straight mount orientation provide versatility in your design. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in challenging environments. Perfect for professionals in need of dependable board-to-board connections, it's a must-have in any electronic toolkit. Elevate your projects with this essential component.