892-053-544-104

Heilind Number:EDA892-053-544-104
Manufacturer:EDAC
Manufacturer Number:892-053-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-544-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Featuring a single row with 53 positions and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and high-speed data transfer in your electronic systems.