892-053-558-102

Heilind Number:EDA892-053-558-102
Manufacturer:EDAC
Manufacturer Number:892-053-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-558-102

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 53 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient and secure data transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Whether you need to connect boards at a right angle or in a straight line, the versatile mount orientation of this connector has you covered. Its high-temperature tolerance, ranging from -40 to 105°C, makes it ideal for a wide range of industrial and commercial settings. Trust in this essential component for seamless board-to-board connections in your projects.