892-053-558-104

Heilind Number:EDA892-053-558-104
Manufacturer:EDAC
Manufacturer Number:892-053-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-558-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and a single row configuration, this connector offers seamless connectivity with a pitch of .1 inches and a total of 53 positions. Crafted with a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures secure and efficient power transmission. With a low-profile right-angle mount orientation, it's ideal for space-saving applications on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for high-temperature environments. Trust in its quality and performance for all your board-to-board PCB connection needs.