892-053-558-107

Heilind Number:EDA892-053-558-107
Manufacturer:EDAC
Manufacturer Number:892-053-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top-notch performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 53 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for demanding environments, it boasts an operating temperature range of -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your setups with ease and efficiency.