892-053-559-102

Heilind Number:EDA892-053-559-102
Manufacturer:EDAC
Manufacturer Number:892-053-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-559-102

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features one row with a total of 53 positions. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Its right-angle mount orientation adds versatility, making it a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.