892-053-559-107

Heilind Number:EDA892-053-559-107
Manufacturer:EDAC
Manufacturer Number:892-053-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-559-107

Detailed Description

Upgrade your high-temp card edge connectivity with our cutting-edge connector. Designed for high performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage of 3A and copper alloy contact material, it guarantees reliable power transmission. Boasting a single row with 53 positions and a pitch of .1 inch, it offers seamless integration on your PCB. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity with this top-of-the-line card edge connector.