892-053-559-108

Heilind Number:EDA892-053-559-108
Manufacturer:EDAC
Manufacturer Number:892-053-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-559-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a single row design with 53 positions, perfect for seamless board-to-board connections. With a low amperage of 3A and robust UL 94V-0 Polyphenylene Sulfide housing material, it ensures safe and reliable operation even in high-temperature environments. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Designed for convenience, it boasts a right-angle mount orientation for easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity game with this essential component.