892-053-559-112

Heilind Number:EDA892-053-559-112
Manufacturer:EDAC
Manufacturer Number:892-053-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-053-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-053-559-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 53 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance even in demanding environments. Its right-angle mount orientation allows for convenient installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our range of connectors for more efficient PCB integration.