892-054-500-101

Heilind Number:EDA892-054-500-101
Manufacturer:EDAC
Manufacturer Number:892-054-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-500-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless connectivity in high-temperature environments. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers 54 positions for efficient data transmission. The contact material is crafted from Copper Alloy, guaranteeing high conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and .1-inch pitch make installation easy and convenient. Trust in this connector for secure and lasting connections in your PCB setups.