892-054-500-103

Heilind Number:EDA892-054-500-103
Manufacturer:EDAC
Manufacturer Number:892-054-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-500-103

Detailed Description

Experience reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector is perfect for demanding applications, offering a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With one row and 54 positions, it provides ample connectivity options. The copper alloy contact material guarantees superior conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of environments, it can withstand temperatures ranging from -40 to 105°C. Ideal for board to board connections, this straight-mount connector is a must-have for your PCB assembly projects.