892-054-520-101

Heilind Number:EDA892-054-520-101
Manufacturer:EDAC
Manufacturer Number:892-054-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-520-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a single row with 54 positions, perfect for seamless board-to-board connections. With an amperage rating of 3 A and robust housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe operation even in extreme temperatures ranging from -40 to 105 °C. The contact material, copper alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a single row with 54 positions, perfect for seamless board-to-board connections. With an amperage rating of 3 A and robust housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe operation even in extreme temperatures ranging from -40 to 105 °C. The contact material, copper alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.